Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1640-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1683
Product Range1640 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,279.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,279.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1640-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1683
Product Range1640 Series
Pressure Fitting Style1/8" FNPT
Pressure Port Type1/8" FNPT
Operating Pressure Min1Inch-H2O
Operating Pressure Max4Inch-H2O
Contact ConfigurationSPDT
Sensor MountingBracket
Electrical ConnectionScrew
Switching Current Max1A
Switching Voltage DC Resistive24V
Switching Current DC Resistive1A
Product Range1640 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Fitting Style
1/8" FNPT
Operating Pressure Min
1Inch-H2O
Contact Configuration
SPDT
Electrical Connection
Screw
Switching Voltage DC Resistive
24V
Product Range
1640 Series
Pressure Port Type
1/8" FNPT
Operating Pressure Max
4Inch-H2O
Sensor Mounting
Bracket
Switching Current Max
1A
Switching Current DC Resistive
1A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1640-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
