Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No160F-24
Newark Part No.13AM1649
Product Range160F Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $528.490 |
Price for:Each
Minimum: 1
Multiple: 1
$528.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160F-24
Newark Part No.13AM1649
Product Range160F Series
Diameter7.94mm
Insertion Length457.2mm
Body Material304 Stainless Steel
For Use WithDifferential Pressure Gauges, Switches, Transmitters
Product Range160F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
7.94mm
Body Material
304 Stainless Steel
Product Range
160F Series
Insertion Length
457.2mm
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
