Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No160-12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6290
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.650 |
| 5+ | $140.020 |
| 10+ | $124.020 |
Price for:Each
Minimum: 1
Multiple: 1
$151.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160-12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6290
Accessory TypePitot Tube
Diameter7.94mm
Insertion Length320.68mm
Body MaterialStainless Steel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Pitot Tube
Insertion Length
320.68mm
Body Material
Stainless Steel
Diameter
7.94mm
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
No SVHC (04-Feb-2026)
Alternatives for 160-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
