Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1222-M200-W/MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1398
Product RangeFlex-Tube 1222 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.640 |
Price for:Each
Minimum: 1
Multiple: 1
$137.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1222-M200-W/MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1398
Product RangeFlex-Tube 1222 Series
Thread Size - Metric-
Operating Pressure Max100mm-H2O
Operating Temperature Min-
Operating Temperature Max-
Product RangeFlex-Tube 1222 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
Flex-Tube 1222 Series
Operating Pressure Max
100mm-H2O
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1222-M200-W/M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
