Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 100+ | $11.160 |
| 250+ | $10.250 |
| 500+ | $9.550 |
| 1000+ | $8.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTPTB36
Newark Part No.78AK8837
Fastener MaterialStainless Steel A2
Screw Head StyleDome Head Pin Torx
Screw Length6mm
Thread Size - MetricM3
Thread Size - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
6mm
Thread Size - Imperial
-
SVHC
To Be Advised
Screw Head Style
Dome Head Pin Torx
Thread Size - Metric
M3
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
