Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Overview
Multi-purpose side cutter pliers are useful for working in confined spaces. Features a elongated tapered head with durable high-carbon steel blade.
- Provides excellent feel without excessive tension
- Serrated blade to grip objects easily
- Length: 4. 5
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cutter Type
Side
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2020)
Overall Length
114.3mm
Cutting Capacity Max
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate