Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | SPC11999Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95C0275 |
| Product Range | Vacuum Filters |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $66.300 |
| 5+ | $63.700 |
| 10+ | $61.100 |
| 25+ | $58.500 |
Price for:Each
Minimum: 1
Multiple: 1
$66.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | SPC11999Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95C0275 |
| Product Range | Vacuum Filters |
| Technical Datasheet | |
| Accessory Type | HEPA Filter |
| For Use With | Vac Omega Vacuum |
| Product Range | Vacuum Filters |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The SPC11999 is a 120VAC HEPA Replacement Filter Cartridge suitable for use with VAC Omega vacuum. The Omega VAC is statically controlled with conductive construction that means no stock to endanger the operative or damage sensitive electronic components. It features self-storage of all accessories in the vacuum cover. It comes complete with a disposable filter canister, detachable power cord, rubber flex neck, crevice tool, crevice tool brush and stretch hose. All components are statically conductive and are designed to control electrostatic discharge (ESD).
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Environmental, Facility Maintenance, Laboratory, Utilities
Technical Specifications
| Accessory Type | HEPA Filter |
|---|---|
| Product Range | Vacuum Filters |
| For Use With | Vac Omega Vacuum |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Alternatives for SPC11999
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
