Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoMC35842Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91R2105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $18.780 |
Price for:Each
Minimum: 1000
Multiple: 1000
$18,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MC35842 is a 120V 1.5kW Hot air Gun with rocker switch, double insulate and reinforced mica composite without ceramic element construction.
- 1.8m SJT 16AWG Cable
- 2280/480l/min Minimum air flow I/II
- 1000 hours Life
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Input Power
1.5kW
Heat Temperature Max
500°C
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
