Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoJS-332TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X8674
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.830 |
Price for:Each
Minimum: 1
Multiple: 1
$22.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
17-piece set offers a variety of solutions for hobbyist and electronics repair. All tools are made from stainless steel.
- Set Includes:
- Two 6" hemostats
- Seven dental-style picks
- 6" stainless steel ruler
- Scapel with blade
- Two precision chisels
- 6" scissors
- Two serrated tweezers
- Storage pouch
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
Hemostats, Dental Picks, Ruler, Scapel, Chisels, Scissors, Tweezers, Case
Plug Type
US
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
