Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoJS-119TWCopy
Newark Part No.06X8642
Also Known As3CSa
Your Part Number
1,260 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Stainless steel tweezers with epoxy coating for better grip.
- Non-Magnetic
- Fine point tip
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Construction, Hobby & Education, Instrumentation, Utilities
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
-
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
