Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | GTK-036Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26W6249 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $37.690 |
Price for:Each
Minimum: 50
Multiple: 50
$1,884.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | GTK-036Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26W6249 |
| Kit Contents | IC Extractor, Cutter, Stripper, Pliers, Screwdrivers, Tweezers, Socket Set, Bit Set, Retriever, Ratchet Driver, Wrist Strap, Hex Key Set |
| Product Range | - |
| Plug Type | US |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Perfect tool kit for computer and electronic repair technicians to bring to the jobsite. Tools are stored in a vinyl zipper case to keep everything organized.
- IC extractor
- 5" wire stripper/cutter
- 5" long nose pliers
- Double ended pen type screwdriver
- Tweezers
- 3-claw parts retriever
- 6" Phillips #1bit
- 3-way ratchet driver
- Anti-static wrist strap
- 9 piece hex key set
- 8 compartment parts box
- 5 piece socket set
- 10 piece bit set
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Kit Contents | IC Extractor, Cutter, Stripper, Pliers, Screwdrivers, Tweezers, Socket Set, Bit Set, Retriever, Ratchet Driver, Wrist Strap, Hex Key Set |
|---|---|
| Plug Type | US |
| Product Range | - |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
