Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoDTRRLCBSRE-8-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43Y4303
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $6.510 |
| 20+ | $6.310 |
| 50+ | $6.100 |
| 100+ | $5.890 |
| 200+ | $5.680 |
| 500+ | $5.470 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDTRRLCBSRE-8-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43Y4303
PCB Support TypeRound Reverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width5mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Nylon locking PCB supports which hold the PCB securely by the locking barb and easily removed if required.
- Top Hole: ∅4mm
- Panel Thickness: 1.57mm
- Bottom Hole: ∅5.4mm
- Panel Thickness: 1.5-1.65mm
- Colour: Natural
- Pack of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Round Reverse Lock-In Support
Height
12.7mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
