Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 25+ | $6.040 |
| 50+ | $5.910 |
| 100+ | $5.770 |
| 250+ | $5.680 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRPST-2-01
Newark Part No.43Y4287
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height3.2mm
External Width4.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRPST-2-01 is a Push Spacer Teardrop made of natural colour PA 66. The nylon PCB push spacer which push into the PCB securely by the locking barbs and easily removed if required.
- 2.54 ±0.08mm Hole diameter
- 1.63mm Panel thickness
- Colour: Natural
- Pack of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support
Height
3.2mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
