Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRPGSB-4ACopy
Newark Part No.43Y4277
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max20.6mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia25.4mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Grommet Type
Open
Cable Diameter Max
20.6mm
Mounting Hole Dia
25.4mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
