Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRMWSSEB-1-01A2-RT
Newark Part No.43Y4210
Your Part Number
82 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
72 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.760 | $4.190 |
| 25+ | $13.860 | $4.190 |
| 50+ | $13.550 | $4.190 |
| 100+ | $13.400 | $4.190 |
| 250+ | $13.240 | $4.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRMWSSEB-1-01A2-RT
Newark Part No.43Y4210
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width9.5mm
Height5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DTRMWSSEB-1-01A2-RT is a natural adhesive backed Flat Cable Clamp made of nylon 6.6 (polyamide 6.6).
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
5mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
