Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBSB-8-01A2-RT
Newark Part No.43Y4158
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.820 |
| 25+ | $16.250 |
| 50+ | $15.870 |
| 100+ | $15.690 |
| 250+ | $15.520 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$20.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBSB-8-01A2-RT
Newark Part No.43Y4158
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width7.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Nylon adhesive backed locking PCB supports which hold the PCB securely by the locking barb and can be easily removed if required.
- PCB Hole: Ø4mm
- PCB Thickness: 1.6mm
- Colour: Natural
- Supplied in packs of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
12.7mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
