Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 25+ | $8.340 |
| 50+ | $8.140 |
| 100+ | $7.960 |
| 250+ | $7.820 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBS-2-6-01
Newark Part No.43Y4147
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width6.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Nylon dual locking PCB supports which hold the PCB securely and can be easily removed if required.
- Top PCB Hole: Ø4.75mm
- Top PCB Thickness: 1.9-3.568mm
- Bottom PCB Hole: Ø4mm
- Bottom PCB Thickness: 1.57mm
- Colour: Natural
- Pack of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
9.5mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
