Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRKLB-750-01A-RTCopy
Newark Part No.43Y4133
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.070 |
| 10+ | $45.410 |
| 25+ | $44.900 |
| 50+ | $44.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$50.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRKLB-750-01A-RTCopy
Newark Part No.43Y4133
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter20.3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width-
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
20.3mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
