Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRCBSB-6-01A2-RTCopy
Newark Part No.43Y4031
Your Part Number
5 In Stock
| Quantity | Price |
|---|---|
| 1+ | $22.030 |
| 25+ | $16.790 |
| 50+ | $16.670 |
| 100+ | $16.540 |
| 250+ | $16.420 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$22.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRCBSB-6-01A2-RTCopy
Newark Part No.43Y4031
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width7.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRCBSB-6-01A2-RT is a taped base PCB Support made of natural colour PA 66.
- 4mm Snap-lock hole diameter
- 1.6mm Panel thickness
- 1.6mm Panel thickness
- Colour: Natural
- Supplied in packs of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
9.5mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
