Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03409Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 12AJ8322 |
| Your Part Number | |
| Technical Datasheet |
322 In Stock
535 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 100+ | $8.900 |
| 250+ | $8.260 |
| 500+ | $7.760 |
| 1000+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03409Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 12AJ8322 |
| Technical Datasheet | |
| Balance / Scale Type | Compact |
| Load Weight Max | 500g |
| Resolution (g) | 0.01g |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Balance / Scale Type | Compact |
|---|---|
| Resolution (g) | 0.01g |
| SVHC | To Be Advised |
| Load Weight Max | 500g |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
