Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03318
Newark Part No.29AM9529
Product Range48W Soldering Tweezers Kit
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.810 |
Price for:Each
Minimum: 1
Multiple: 1
$19.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03318
Newark Part No.29AM9529
Product Range48W Soldering Tweezers Kit
Output Power (VA)48W
Output Power48W
Heat Temperature Max-
Supply Voltage240VAC
Product Range48W Soldering Tweezers Kit
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Power (VA)
48W
Heat Temperature Max
-
Product Range
48W Soldering Tweezers Kit
SVHC
No SVHC (21-Jan-2025)
Output Power
48W
Supply Voltage
240VAC
Plug Type
UK Type G
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
