Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03291Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81AK3746
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.960 |
| 25+ | $61.480 |
| 50+ | $60.100 |
| 100+ | $58.440 |
| 250+ | $56.790 |
Price for:Each
Minimum: 1
Multiple: 1
$63.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage VAC
240V
Output Power
300W
Kit Contents
Hot air rework tool and 3-piece nozzle set
Plug Type
UK Type G
Heat Temperature Max
500°C
Output Power (VA)
300W
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
