Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.610 |
| 50+ | $34.260 |
| 100+ | $31.520 |
| 250+ | $29.390 |
| 500+ | $27.560 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$37.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02307
Newark Part No.78AH1727
Wipe MaterialTissue Paper
Wipe Width190mm
Wipe Length395mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Wipe Material
Tissue Paper
Wipe Length
395mm
SVHC
To Be Advised
Wipe Width
190mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate