Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00646
Newark Part No.61M5975
Also Known AsGTIN UPC EAN: 5051259006911
Your Part Number
No Longer Available
Product Information
Alternatives for D00646
2 Products Found
Product Overview
These professional style diagonal cutters have a no bevel round head with a spring release handle. PVC covered handles are made of chrome vanadium steel with a drop forged, black oxidized head.
- Drop forged black oxidized head
- Chrome vanadium steel
- PVC handle with slip guard
- Length: 110mm
- Made in Germany
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cutter Type
Side
Overall Length
110mm
Cutting Capacity Max
1.5mm
Product Range
-
Overall Length
110mm
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
