Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00465
Newark Part No.58M5506
Also Known AsGTIN UPC EAN: 5051259004283
Your Part Number
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00465
Newark Part No.58M5506
Also Known AsGTIN UPC EAN: 5051259004283
Technical Datasheet
Cabinet StyleWall Mount
Cabinet MaterialPlastic
External Height - Imperial19.3"
External Height - Metric490mm
External Width - Imperial5.43"
External Width - Metric138mm
External Depth - Imperial12.2"
External Depth - Metric310mm
Product Range-
SVHCTo Be Advised
Product Overview
A convenient way to store and organize a larger number of small parts
- 40 clear compartment pull out trays
- 1 large transparent tray
- Robust impact resistant plastic
- Suitable for wall or desk mounting
- Dimensions: (WxDxH) 310 x 138 x 444mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cabinet Style
Wall Mount
External Height - Imperial
19.3"
External Width - Imperial
5.43"
External Depth - Imperial
12.2"
Product Range
-
Cabinet Material
Plastic
External Height - Metric
490mm
External Width - Metric
138mm
External Depth - Metric
310mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
