Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00408Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58M5453
Product RangeDuratool - Tool Boxes
Also Known AsGTIN UPC EAN: 5051259004160
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 5+ | $9.830 |
| 20+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00408Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58M5453
Product RangeDuratool - Tool Boxes
Also Known AsGTIN UPC EAN: 5051259004160
Carrying Case MaterialPlastic
External Height165mm
External Width395mm
External Depth223mm
Product RangeDuratool - Tool Boxes
SVHCTo Be Advised
Alternatives for D00408
1 Product Found
Product Overview
- Padlock lugs
- Soft grip handle
- Internal tote
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Plastic
External Width
395mm
Product Range
Duratool - Tool Boxes
External Height
165mm
External Depth
223mm
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
