Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00320Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.58M5441
Product RangeDuratool - Sack Trucks
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.030 |
| 5+ | $19.040 |
| 10+ | $17.900 |
| 25+ | $16.800 |
| 50+ | $15.600 |
| 100+ | $14.800 |
| 250+ | $13.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00320Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.58M5441
Product RangeDuratool - Sack Trucks
Technical Datasheet
Truck TypeSack
Carrying Capacity100kg
External Height1112mm
External Width455mm
Length385mm
Product RangeDuratool - Sack Trucks
SVHCTo Be Advised
Product Overview
- Robust sack truck, ideal for use in warehouses, offices and the home
- Steel construction
- Solid treaded wheels for extra traction
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Hobby & Education, Instrumentation, Maintenance & Repair
Technical Specifications
Truck Type
Sack
External Height
1112mm
Length
385mm
SVHC
To Be Advised
Carrying Capacity
100kg
External Width
455mm
Product Range
Duratool - Sack Trucks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
