Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00137Copy
Newark Part No.83X7132
Also Known AsGTIN UPC EAN: 5051259001992
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00137Copy
Newark Part No.83X7132
Also Known AsGTIN UPC EAN: 5051259001992
Plier StyleSlip Joint
Jaw Opening Max36mm
Overall Length260mm
Overall Length260mm
Product Range-
SVHCTo Be Advised
Product Overview
A pair of water pump pliers with a matted handle for a comfortable grip.
- Drop forged, heat treated fully polished steel machine finish
- Rib and groove design locks jaws securely in place for comfortable grip
- Lacquer coated to resist rust and corrosion
- Jaw teeth are broached for maximum depth and gripping action
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Plier Style
Slip Joint
Overall Length
260mm
Product Range
-
Jaw Opening Max
36mm
Overall Length
260mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
