Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00127Copy
Newark Part No.58M5374
Also Known AsGTIN UPC EAN: 5051259001893
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00127Copy
Newark Part No.58M5374
Also Known AsGTIN UPC EAN: 5051259001893
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.2mm to 6mm
For Use WithSolid & Stranded Wires
Product Range-
SVHCTo Be Advised
Alternatives for D00127
3 Products Found
Product Overview
- Parrot type
- For all types of wire from 0.2-6mm
- Strips lengths up to 25mm
- Self adjusting mechanism
- Also has a cable cutter
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
-
For Use With
Solid & Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.2mm to 6mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
