Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-9912Copy
Newark Part No.12P9979
Also Known AsGTIN UPC EAN: 640522677191
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-9912Copy
Newark Part No.12P9979
Also Known AsGTIN UPC EAN: 640522677191
Technical Datasheet
Box Type-
Box Material-
Box Colour-
External Height - Imperial1.88"
External Height - Metric47.75mm
External Width - Imperial9.9"
External Width - Metric252.5mm
External Depth - Imperial15"
External Depth - Metric381mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
47.75mm
External Width - Metric
252.5mm
External Depth - Metric
381mm
SVHC
To Be Advised
Box Material
-
External Height - Imperial
1.88"
External Width - Imperial
9.9"
External Depth - Imperial
15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
