Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-27115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AC4952
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $16.110 |
| 10+ | $14.850 |
| 25+ | $14.600 |
| 50+ | $14.330 |
| 100+ | $13.690 |
Price for:Pack of 42
Minimum: 5
Multiple: 5
$80.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-27115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AC4952
Kit ContentsScrewdriver Set, 1/4 " , 42 Piece
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This 42-piece tool kit is perfect for small jobs at home or working on a small work project. The chrome plated vanadium steel makes this set both durable and attractive. The carrying case makes all of these tools portable, so working off-site is easy.
- Material: Chrome Vanadium Steel
- Includes 22 individual 1/4" sockets
- Sockets bits:
- Hex: 3, 4, 5, 6, 7, 8
- Philips: 1, 2, 3
- Pozidriv: 1, 2, 3
- Sotted: 4mm, 5mm, 6mm,7mm
- Torx: 10, 15, 20, 25, 30, 40
- 1/4" Spinner handle
- 1/4" Ratchet handle
- 1/4" Sliding bar
- 1/4" Universal joint
- 1/4" 2" Extension bar
- 1/4" Sockets: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Utilities, Construction
Technical Specifications
Kit Contents
Screwdriver Set, 1/4 " , 42 Piece
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
