Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-25920Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y5428
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $4.160 |
| 25+ | $3.930 |
| 50+ | $3.680 |
| 100+ | $3.480 |
| 250+ | $3.250 |
| 500+ | $2.980 |
| 1000+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-25920Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y5428
Carrying Case MaterialPlastic
Case ColorTransparent
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial11"
External Depth - Metric279mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Easily identify contents through the durable, translucent plastic
- Handle for carrying
- Dimensions: 11” x 6”-1/4” x 6
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
11"
Product Range
-
Case Color
Transparent
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
279mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
