Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
Price for:Each
Minimum: 1000
Multiple: 1
$1,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-25910
Newark Part No.71Y5426
Carrying Case MaterialPlastic
Case ColorTransparent
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial7"
External Depth - Metric177mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Easily identify contents through the durable, translucent plastic
- Handle for carrying
- Dimensions: 7” x 4” x 3
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
7"
Product Range
-
Case Color
Transparent
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
177mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
