Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24140Copy
Newark Part No.83X6732
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
282 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
| 5+ | $16.300 |
| 20+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24140Copy
Newark Part No.83X6732
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorYellow
External Height - Imperial5"
External Height - Metric127mm
External Width - Imperial9.5"
External Width - Metric-
External Depth - Imperial10.5"
External Depth - Metric-
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Bright yellow color make these cases ideal for Ham Radio portable control centers. Cubed foam insert for custom use.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- One 2-3/4" layer of cubed foam, one 1/2" base layer foam, and one 1" top lid egg-crate foam
- External dimensions (L x W x H): 10 1/2" x 9 1/2" x 4 3/4"
- Approximate internal dimensions (L x W x H): 9 " x 7" x 4"
- Maximum cubed-foam customizable area: 8" x 6" x 2 3/4"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Electronics Service, Environmental, Harsh Environment, Safety, Enclosures, Instrumentation
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
5"
External Width - Imperial
9.5"
External Depth - Imperial
10.5"
Product Range
Multicomp PRO Weather Proof Cases
Case Color
Yellow
External Height - Metric
127mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
