Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-15595Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92T1576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $2.860 |
| 2000+ | $2.620 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-15595Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92T1576
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourBlack
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial2.3"
External Depth - Metric58mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Durable parts box to fit a variety of storage needs. Watertight seal protects contents from moisture and dust while a hinged lid with three locks keeps items secure.
- Transparent for easy identification of contents
- Hang tabs for easy storage
- 4 storage compartments
- Dimensions: 9. 9” (L) x 6. 9” (W) x 2. 3” (D)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
58mm
SVHC
No SVHC (17-Jan-2023)
Box Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
2.3"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
