Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Universal compression crimp tool provides a fast and easy method of crimping a variety of connectors. Works with “F”, BNC and RCA compression connectors for RG58, RG59 and RG6 cables.
- Black oxide steel frame
- Interchangeable sockets with handle storage
- Ratcheting mechanism for easy use
- Built in cable cutter
- Length: 9. 1
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate