Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.290 |
Price for:Each
Minimum: 1
Multiple: 1
$26.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-13905
Newark Part No.64T7328
Crimp Tool TypeHand
For Use WithRG6 RG58 RG59 RG62
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Powerful ratchet crimping tool for crimping BNC, TNC, “F” connectors etc. to RG6, RG58, RG59 and RG62 cables, and the pin to the center core. Features cushioned plastic grips and ratchet release lever.
- Crimping capacity: . 256”, . 319”, . 068”, . 213”, 6. 50, 8. 10, 1. 73, 5. 41mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
RG6 RG58 RG59 RG62
SVHC
No SVHC (17-Jan-2022)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
