Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No21-11704Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26W6026
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No21-11704Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26W6026
External Height - Imperial6"
External Height - Metric152.4mm
External Width - Imperial24"
External Width - Metric609.6mm
Enclosure MaterialPolypropylene (PP)
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
A tool storage rack made of durable polypropylene that can hold 96 separate tools. Simply mount on to a wall.
- Dimensions: (L x W x D) 24" x 6" x 2 _"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Height - Imperial
6"
External Width - Imperial
24"
Enclosure Material
Polypropylene (PP)
SVHC
No SVHC (16-Jan-2020)
External Height - Metric
152.4mm
External Width - Metric
609.6mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
