Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part No0110769Copy
Newark Part No.72C2370
Technical Datasheet
Internal Diameter6.4mm
External Diameter12mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM6
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Duratool flat washers are ideal for electrical insulation and available is different sizes from M2 to M10.
- Moulded through Nylon 6.6 material
- Will not corrode
- Good chemical resistance
- Ideal for use in base surface
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
12mm
Thread Size - Metric
M6
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
