Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURAKOOL |
|---|---|
| Manufacturer Part No | XV1-30 100R J BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 86AK1914 |
| Product Range | XV1 Series |
| Your Part Number |
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.840 |
| 25+ | $6.010 |
| 50+ | $5.610 |
| 100+ | $5.060 |
| 250+ | $4.840 |
| 500+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURAKOOL |
|---|---|
| Manufacturer Part No | XV1-30 100R J BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 86AK1914 |
| Product Range | XV1 Series |
| Resistance | 100ohm |
| Product Range | XV1 Series |
| Power Rating | 30W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 1.5kVDC |
| Resistor Technology | Ceramic Wirewound |
| Temperature Coefficient | ± 220ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 74mm |
| Product Width | 19mm |
| Product Height | 20mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Resistance | 100ohm |
|---|---|
| Power Rating | 30W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Ceramic Wirewound |
| Resistor Type | High Power |
| Product Length | 74mm |
| Product Height | 20mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | XV1 Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 1.5kVDC |
| Temperature Coefficient | ± 220ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 19mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
