Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDM87N-2011-35-5012
Newark Part No.78M6777
Product RangeDM87N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.330 |
| 50+ | $6.720 |
| 100+ | $6.320 |
| 250+ | $5.810 |
| 500+ | $5.530 |
| 1000+ | $5.270 |
Price for:Each
Minimum: 25
Multiple: 25
$183.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDM87N-2011-35-5012
Newark Part No.78M6777
Product RangeDM87N Series
Technical Datasheet
Contact ConfigurationSPST-CO
Coil Voltage12VAC
Contact Current10A
Product RangeDM87N Series
Relay MountingThrough Hole
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC24V
Coil Resistance100ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST-CO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
12VAC
Product Range
DM87N Series
Coil Type
AC
Relay Terminals
Through Hole
Coil Resistance
100ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate