Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDHS08
Newark Part No.11AC0383
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $98.280 |
| 250+ | $89.550 |
Price for:Each
Minimum: 100
Multiple: 100
$9,828.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
50mm
SVHC
No SVHC (15-Jan-2018)
Thermal Resistance
0.44°C/W
External Length
260mm
External Width
180mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate