Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
35mm
SVHC
No SVHC (15-Jan-2018)
Thermal Resistance
0.93°C/W
External Length
150mm
External Width
90mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
