Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG38L-7021-30-1024Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AK5730
Product RangeDG38L Series
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 5+ | $11.140 |
| 10+ | $10.600 |
| 25+ | $9.820 |
| 50+ | $9.110 |
| 100+ | $8.450 |
| 250+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG38L-7021-30-1024Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AK5730
Product RangeDG38L Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current45A
Product RangeDG38L Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin, Quick Connect
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide Indium Oxide
Coil Resistance660ohm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
45A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
660ohm
Coil Voltage
24VDC
Product Range
DG38L Series
Coil Type
Non Latching
Relay Terminals
PC Pin, Quick Connect
Contact Material
Silver Tin Oxide Indium Oxide
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
