Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG34-3021-35-1024Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK5729
Product RangeDG34 Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $4.080 |
| 25+ | $3.820 |
| 50+ | $3.530 |
| 100+ | $3.310 |
| 250+ | $3.040 |
| 500+ | $2.750 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG34-3021-35-1024Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK5729
Product RangeDG34 Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current40A
Product RangeDG34 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC110V
Contact MaterialSilver Tin Oxide
Coil Resistance640ohm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
110V
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
DG34 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
