Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part No2060APS24DC
Newark Part No.50B2988
Product Range60APS Series
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURAKOOL
Manufacturer Part No2060APS24DC
Newark Part No.50B2988
Product Range60APS Series
Technical Datasheet
Product Range60APS Series
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current60A
Relay MountingPanel Mount
Relay TerminalsScrew
Contact Voltage VAC480V
Contact Voltage VDC120V
Coil Resistance90ohm
Breakover Voltage Min5kV
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2060APS24DC is a Mercury Displacement Relay with DC coil. This gold label-series relay has NO contact designed for resistive load typical in industrial ovens, food processing and laboratory equipment, lighting and computer power supplies, plus medical and communication equipment.
- 70ms Maximum operate and 90ms release time
- 2000Vrms Minimum contact to contact
- 5000Vrms Minimum contact to ground
Applications
Lighting, Computers & Computer Peripherals, Microwave, Medical, Communications & Networking, Industrial
Technical Specifications
Product Range
60APS Series
Coil Voltage
24VDC
Relay Mounting
Panel Mount
Contact Voltage VAC
480V
Coil Resistance
90ohm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST-NO
Contact Current
60A
Relay Terminals
Screw
Contact Voltage VDC
120V
Breakover Voltage Min
5kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ