Print Page
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoPX28LBPKCopy
Newark Part No.66W3103
Product RangePX Series
Technical Datasheet
Battery Voltage6V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
External Diameter13mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height25.2mm
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight9.4g
Battery IEC Code2CR11108
Battery NEDA Code1406LC
Battery Compliance-
Product RangePX Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Product Overview
The PX28LBPK is a 6V Electronic Non-rechargeable Battery features a lithium manganese dioxide with Duralock power PRESERVE™ technology. It is made of lithium/manganese dioxide construction. It features raised positive and flat negative, cap and base terminals. It features high capacity, low self-discharge for longer service life.
- Longer lasting to increase productivity
- 700mΩ at 1kHz Nominal internal impedance
- -20 to 60°C Operating temperature range
Applications
Power Management, Consumer Electronics
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
-
External Height
25.2mm
External Width
-
Battery Type / Size
-
Battery IEC Code
2CR11108
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
-
External Diameter
13mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
9.4g
Battery NEDA Code
1406LC
Product Range
PX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ

