Print Page
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 5+ | $5.860 |
| 10+ | $5.550 |
| 25+ | $5.110 |
| 50+ | $4.700 |
| 100+ | $4.320 |
| 250+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL2450BPKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65W8018
Product RangeDL Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2450
Battery TechnologyLithium Manganese Dioxide
Battery Capacity600mAh
External Diameter24.5mm
External Height5mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
Battery Type / SizeCoin Cell
External Depth-
Weight6.6g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product RangeDL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020)
Product Overview
The DL2450BPK is a 3V/540mAh Non-rechargeable Battery features a lithium manganese dioxide technology and pressure contact terminals. High-quality button cells are designed to power electronic devices such as calculators, remotes, memory backups, meters and electronic books. These coin cells are ideal for all your devices that require quality long-lasting energy.
- 600mAh on 15kΩ to 2V at 20°C Rated capacity
- -40 to 60°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Metering
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020)
Battery Size Code
CR2450
Battery Capacity
600mAh
External Height
5mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Weight
6.6g
Battery NEDA Code
5029LC
Product Range
DL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
Product traceability

