Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No15063765
Newark Part No.15J3506
Product RangeHearing Aid Battery Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDURACELL
Manufacturer Part No15063765
Newark Part No.15J3506
Product RangeHearing Aid Battery Series
Technical Datasheet
Battery Voltage1.4V
Battery Size CodePR44
Battery TechnologyZinc Air
Battery Capacity600mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity6
External Width11.6mm
Battery Type / SizeButton Cell
External Depth5.4mm
Weight1.8g
Battery IEC CodePR44
Battery NEDA Code7003ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.4V
Battery Technology
Zinc Air
External Diameter
11.6mm
Battery Terminals
Pressure Contact
External Width
11.6mm
External Depth
5.4mm
Battery IEC Code
PR44
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
PR44
Battery Capacity
600mAh
External Height
5.4mm
Pack Quantity
6
Battery Type / Size
Button Cell
Weight
1.8g
Battery NEDA Code
7003ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate