Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.500 |
| 10+ | $72.920 |
| 25+ | $71.080 |
| 50+ | $68.970 |
| 100+ | $66.340 |
Price for:Each
Minimum: 1
Multiple: 1
$74.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoEA-3838 BLACK 400ML
Newark Part No.94AK5933
Adhesive TypeThixotropic - 2 Part
Dispensing Method-
Adhesive ColourBlack
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Adhesive Type
Thixotropic - 2 Part
Adhesive Colour
Black
Weight
-
SVHC
No SVHC (17-Dec-2015)
Dispensing Method
-
Volume
400ml
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
